Exar SP490EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP490EEP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.