
Surface mount transceiver IC supporting RS-485 interface with a 5Mbps data rate. Features include a single driver and receiver configuration, operating from a 4.75V to 5.25V supply. This lead-free component is housed in a SOIC package, measuring 8.65mm in length, 3.9mm in width, and 1.65mm in height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Exar SP491EN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.008501oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
