Sign in to ask questions about the Exar SP503CM-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP503CM-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 7 |
| Number of Transceivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP503CM-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.