Octal Transmitter/Receiver RS-232/RS-449/RS-530 100-Pin LQFP
Exar SP508EEF-L technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SP508E |
| RoHS | Compliant |
No datasheet is available for this part.