
The SP508EF-L is an 8-channel transceiver from Exar, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 85°C and can handle up to 1.52W of power dissipation. The device is designed for use with a 5V supply voltage and is RoHS compliant. It is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Exar SP508EF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP508EF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP508EF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
