
The SP510CM-L is an 8-channel RS-232 transceiver from Exar, operating at speeds of up to 52Mbps. It is packaged in a lead-free LQFP and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. It requires an operating supply voltage of 5V and has a supply current of 300mA.
Sign in to ask questions about the Exar SP510CM-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP510CM-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 52Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of I/Os | 32 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 0.5us |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP510CM-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
