
The Exar SP510ECF-L is a 7-channel bus transceiver with a data rate of 52Mbps. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.52W. The device is RoHS compliant and is packaged in a lead-free LQFP package. It can supply up to 300mA of current and has an output current of 150mA. The transceiver is designed for surface mount applications and is suitable for use with a 5V supply voltage.
Sign in to ask questions about the Exar SP510ECF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP510ECF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 52Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Receivers | 7 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Package Quantity | 90 |
| Propagation Delay | 1us |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP510ECF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
