
Ultra high speed multiprotocol RS-232 interface IC, featuring 8 drivers and 8 receivers for bus transceiver functionality. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports data rates up to 52Mbps with a propagation delay of 100ns. This surface mountable LQFP package component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP510EEF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP510EEF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 52Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP510E |
| Supply Current | 300mA |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP510EEF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
