The Exar SP5301CY-L is a serial interface IC with a data rate of 12Mbps. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1kW. It is RoHS compliant and has a supply current of 14mA.
Sign in to ask questions about the Exar SP5301CY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP5301CY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | No |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1kW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP5301CY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
