Switching Regulator/Controller, Voltage-mode, 990kHz Switching Freq-Max, PDSO10
Exar SP6137CU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Pin Count | 10 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.