
The Exar SP6201EM5-G-3-3 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 200mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a dropout voltage of 320mV and a power supply rejection ratio of 78dB. It is RoHS compliant and available in a bulk packaging quantity of 100.
Exar SP6201EM5-G-3-3 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 320mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-G-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
