Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP6201EM5-G-3-3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6201EM5-G-3-3/TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 320mV |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-G-3-3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
