Adjustable LDO voltage regulator offering a 2.5V to 6V output range with a maximum output current of 200mA. Features a 5V fixed output option and 2% output voltage accuracy. Operates with a low quiescent current of 40uA and input bias current of 28uA. Housed in a compact 1.3mm height, 2.9mm length, 1.6mm width SOT-23 surface mount package. Suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Exar SP6201EM5-L technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Input Bias Current | 28uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reference Voltage | 1.287V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.