
Surface mount linear voltage regulator IC providing a fixed 1.5V output with a maximum output current of 200mA. Features a 2% output voltage accuracy, 78dB PSRR, and a low quiescent current of 40µA. Operates with an input voltage range of 2.5V to 6V and is housed in a compact SOT-23 package. Suitable for applications requiring stable positive voltage regulation across an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Exar SP6201EM5-L-1-5 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-L-1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.