
The SP6201EM5-L-1-8 is a 1.8V linear voltage regulator from Exar, packaged in a SOT-23 surface mount package. It can supply up to 200mA of output current with an accuracy of 2%. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The dropout voltage is 160mV, and the quiescent current is 40uA.
Exar SP6201EM5-L-1-8 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-L-1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
