Surface mount, positive polarity, fixed 2.5V output linear voltage regulator IC. Features a 200mA maximum output current, 500mV dropout voltage, and 2% output voltage accuracy. Operates with a minimum input voltage of 2.5V and a maximum supply voltage of 6.5V. Offers a Power Supply Rejection Ratio (PSRR) of 78dB and a quiescent current of 40µA. Suitable for operation across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Exar SP6201EM5-L-2-5 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.