Exar SP6201EM5-L-2-85 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-L-2-85 to view detailed technical specifications.
No datasheet is available for this part.