3V fixed output LDO voltage regulator, delivering 200mA output current. Features a 3% output voltage accuracy and a 500mV dropout voltage. Operates with an input voltage range of 2.5V to 6V, with a maximum supply voltage of 6.5V. Housed in a compact SOT-23-5 surface mount package, this lead-free and RoHS compliant component offers a high 78dB PSRR and a low 28µA quiescent current. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Exar SP6201EM5-L-3-0 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 500mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Voltage | 3V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.