
3.3V fixed output linear voltage regulator IC, surface mountable in a SOT-23 package. Features a 200mA maximum output current, 500mV dropout voltage, and 3% accuracy. Operates with input voltages from 2.5V to 6V, with a maximum supply voltage of 6.5V. Offers a high Power Supply Rejection Ratio (PSRR) of 78dB and a low quiescent current of 1uA. RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP6201EM5-L-3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6201EM5-L-3-3 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-L-3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.