The Exar SP6201ER-L is a single-output linear voltage regulator with an adjustable output voltage of 1.25V. It can supply a maximum output current of 200mA and operates within a temperature range of -40°C to 125°C. The device is packaged in a DFN package and is compliant with RoHS regulations. It features a power supply rejection ratio of 78dB and is suitable for use in a variety of applications.
Exar SP6201ER-L technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.