The Exar SP6203EM5-L/TR is a 1.25V linear voltage regulator with a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23 surface mount package. The device is RoHS compliant and lead free. The quiescent current is 100uA, and the dropout voltage is 180mV. The maximum input voltage is 5.5V, and the minimum input voltage is 2.7V.
Sign in to ask questions about the Exar SP6203EM5-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6203EM5-L/TR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Output Current | 300mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203EM5-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
