The Exar SP6203ER-L is a linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 2.7V. It is capable of delivering a maximum output current of 300mA and features a power supply rejection ratio of 67dB. The device is packaged in a DFN package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Exar SP6203ER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6203ER-L technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203ER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.