
The Exar SP6205EM5-L-2-5/TR is a 2.5V linear voltage regulator with a maximum output current of 500mA. It is packaged in a lead-free SOT-23-5 package and is available in tape and reel packaging. The device is RoHS compliant and has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates over a temperature range that is not specified in the provided data.
Exar SP6205EM5-L-2-5/TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6205EM5-L-2-5/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
