LDO Regulator Pos 2.8V 0.5A 5-Pin SOT-23
Exar SP6205EM5-L-2-8 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.8V |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.