
3.3V fixed output linear voltage regulator IC, surface mount, SOT-23-5 package. Features 500mA maximum output current, 300mV dropout voltage, and 2% accuracy. Operates with input voltages from 2.7V to 5.5V, offering a 67dB PSRR and 100uA quiescent current. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Exar SP6205EM5-L-3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6205EM5-L-3-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6205EM5-L-3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
