Sign in to ask questions about the Exar SP6205ER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6205ER-L technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 100uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6205ER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
