The Exar SP6213EC5-L-2-5 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and an output current of 100mA. It operates from an input voltage range of 2.5V to 6V and is capable of withstanding temperatures from -40°C to 125°C. The device is RoHS compliant and features a power supply rejection ratio of 74dB. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Exar SP6213EC5-L-2-5 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.