
LDO Regulator Pos 2.5V 0.1A 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Exar SP6213EC5-L-2-5/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
