Checking distributor stock and pricing after the page loads.
Exar SP6213EC5-L-2-85/TR technical specifications.
| Dropout Voltage | 250mV |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.