
The Exar SP6213EC5-L-3-0 is a linear voltage regulator LDO with a fixed output voltage of 3V and maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 74dB. The device is RoHS compliant and has a maximum input voltage of 6V and minimum input voltage of 2.5V.
Exar SP6213EC5-L-3-0 technical specifications.
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
