Exar SP6213EC5-L-3-3 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6213EC5-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.