Exar SP6214EC5-L-1-8/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Output Current | 100mA |
| Min Output Voltage | 1.8V |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6214EC5-L-1-8/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
