
The Exar SP6214EC5-L-3-0 is a 3V fixed output linear voltage regulator with a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device has a power supply rejection ratio (PSRR) of 74dB and is suitable for use in applications where a stable 3V output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP6214EC5-L-3-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6214EC5-L-3-0 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6214EC5-L-3-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
