
The Exar SP6214EC5-L-3-3 is a 3.3V fixed linear regulator with an output current of 100mA. It operates over a wide input voltage range of 2.5V to 6V and is suitable for applications requiring a stable output voltage. This device is capable of withstanding temperatures up to 125°C and is compliant with RoHS regulations. The SP6214EC5-L-3-3 is a member of the linear voltage regulator family and is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Exar SP6214EC5-L-3-3 technical specifications.
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
