Exar SP6214EC5-L-3-3/TR technical specifications.
| Dropout Voltage | 250mV |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6214EC5-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
