Exar SP6265HEK1-L/TR technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6265HEK1-L/TR to view detailed technical specifications.
No datasheet is available for this part.