Power Supply Management Circuit, Adjustable, 4 Channel, PDSO8, LEAD FREE, MO-193BA, TSOT-8
Exar SP6330EK1-L-X-J-C technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.925V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 148ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.313V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6330EK1-L-X-J-C to view detailed technical specifications.
No datasheet is available for this part.