The SP6641AEK-L-5-0 is a surface mount boost regulator from Exar, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal output voltage of 5V and a maximum output current of 175mA, with an efficiency of 87%. It is available in cut tape packaging.
Exar SP6641AEK-L-5-0 technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 87% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 175mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 175mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6641AEK-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
