
Conv DC-DC Single Step Up 0.9V to 4.5V 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Output Current | 175mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |