Exar SP6651AER-L/TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Output Current | 800mA |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.