
The Exar SP6651AEU-L is a surface mount DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in an MSOP package with dimensions of 3mm in length, 3mm in width, and 0.95mm in height. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Exar SP6651AEU-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6651AEU-L technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6651AEU-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.