Sign in to ask questions about the Exar SP6651AEU-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6651AEU-L/TR technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 800mA |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6651AEU-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
