Sign in to ask questions about the Exar SP6652ER-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6652ER-L/TR technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6652ER-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.