High-efficiency synchronous step-down converter, a DC/DC controller and regulator, offers up to 97% efficiency and 1A output current. Operating at 1.4MHz, this surface mount device supports adjustable output voltage up to 5V. With a wide input voltage range of 2.7V to 5.5V and a compact MSOP package, it is suitable for demanding applications. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP6652EU-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6652EU-L technical specifications.
| Package/Case | MSOP |
| Efficiency | 97% |
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 355mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1400kHz |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 355mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.6kHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6652EU-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.