The SP6652EU-L/TR is a DC/DC controller from Exar with a maximum output current of 1A and an adjustable output voltage of 5V. It is available in a lead-free MSOP package and is RoHS compliant. The device operates at a switching frequency of up to 1.6MHz. It is suitable for use in a variety of applications requiring a regulated output voltage. The SP6652EU-L/TR is packaged in quantities of 2500 units per reel. It is suitable for use in a variety of applications requiring a regulated output voltage.
Exar SP6652EU-L/TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.6MHz |
| RoHS | Compliant |
No datasheet is available for this part.