
The SP6660EN-L/TR is a surface mount, adjustable boost DC/DC controller from Exar. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.5V and 4.25V. The device is packaged in a SOIC N package and is available in quantities of 2500. It is RoHS compliant and suitable for use in applications requiring a boost topology.
Sign in to ask questions about the Exar SP6660EN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6660EN-L/TR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.25V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.6V |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6660EN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
