
Surface mount DC/DC controller and regulator featuring charge pump and boost topologies. Delivers an adjustable output voltage from -1.5V to -5.3V with a maximum output current of 200mA. Operates with an input voltage range of 1.5V to 5.3V, supporting a maximum supply voltage of 5.3V. Housed in an 8-pin SOIC N package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). This lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP6661EN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6661EN-L technical specifications.
| Package/Case | SOIC N |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.3V |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 10.6V |
| Package Quantity | 98 |
| Packaging | Cut Tape |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Boost, Charge Pump |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6661EN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
