
The SP6661EN-L/TR is a boost DC/DC controller from Exar, featuring a charge pump topology and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC N package. This device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Charge Pump |
| Width | 3.9mm |
| RoHS | Compliant |
