
Surface mountable DC/DC controller and regulator IC featuring a charge pump topology. Delivers a fixed 10V output voltage with a maximum output current of 200mA. Operates with a minimum input voltage of 1.5V and a maximum input voltage of 5.3V. Housed in an 8-MSOP package with dimensions of 3mm length, 3mm width, and 0.95mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Exar SP6661EU-L technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6661EU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
