
The SP6682EU-L/TR is a boost/charge pump LED driver from Exar, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a 3mm wide MSOP package and is available in quantities of 2500 per reel. The SP6682EU-L/TR is compliant with RoHS regulations and is suitable for use in power management applications.
Sign in to ask questions about the Exar SP6682EU-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6682EU-L/TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| RoHS Compliant | Yes |
| Topology | Boost, Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6682EU-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.